Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177HRC62SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01M0339
Product RangeHR Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.550 |
| 10+ | $5.000 |
| 25+ | $4.660 |
| 50+ | $4.420 |
| 100+ | $4.160 |
| 250+ | $3.860 |
| 500+ | $3.710 |
| 1000+ | $3.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177HRC62SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01M0339
Product RangeHR Series
No. of Positions62Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product RangeHR Series
Connector Body MaterialSPCC Body
For Use WithAmphenol HR Series Crimp Socket D Sub Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Positions
62Positions
Connector Shell Size
DC
Gender
Receptacle
For Use With
Amphenol HR Series Crimp Socket D Sub Contacts
Connector Type
High Density D Sub
Product Range
HR Series
Connector Body Material
SPCC Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
