Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV5R-2STBE1HLFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel24T8994
Re-Reel27AJ3804
Cut Tape27AJ3804
Product RangeSFV-R Series
Your Part Number
2,733 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.573 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.573 |
| 25+ | $0.430 |
| 100+ | $0.410 |
| 250+ | $0.366 |
| 500+ | $0.356 |
| 1000+ | $0.348 |
| 2500+ | $0.323 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.351 |
| 10000+ | $0.342 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV5R-2STBE1HLFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel24T8994
Re-Reel27AJ3804
Cut Tape27AJ3804
Product RangeSFV-R Series
Pitch Spacing0.5mm
No. of Contacts5Contacts
Product RangeSFV-R Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.33mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
5Contacts
Product Range
SFV-R Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.33mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
