Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-581808-000Copy
Newark Part No.74C1512
Your Part Number
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.730 |
| 5+ | $93.260 |
| 10+ | $91.770 |
| 25+ | $80.610 |
| 50+ | $67.420 |
| 100+ | $63.500 |
| 250+ | $62.970 |
Price for:Each
Minimum: 1
Multiple: 1
$94.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-581808-000Copy
Newark Part No.74C1512
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max0AWG
Wire Size AWG Min-
For Use WithAmphenol MS Standard Circular Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
0AWG
For Use With
Amphenol MS Standard Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
