
| Quantity | Price |
|---|---|
| 1000+ | $3.160 |
Product Information
Product Overview
The Tru-loc series Rugged Environment Connector featuring RADSOK® contacts. It is designed to perform in demanding environments, such as under valve covers on diesel engines and in high vibration sensor applications. It features a moulded thermoplastic main plug body with secondary latch and a fluoroelastomer main joint seal that is resistant to many fluids, including diesel fuel. It includes 2-way, 4-way and 6-way inline plugs and receptacles. It is design to mate to a device, sensor, fuel injector, splitter and pass through connector. Special backs-hells can be designed for the 6-way series and we can meet 150°C temperatures.
- 2, 4 or 6-pin connector with 1.5mm RADSOK® featured contacts
- Plug body with secondary latch
- Fluoroelastomer main joint seal and silicone rubber wire seals
- IP67 Protection
- Dielectric withstanding voltage is 1600VAC RMS
- 13A Current rating
- 100MΩ Insulation resistance
- <lt/>70N Mating force
- 60 to 80N Contact retention
- Durability is 20 mating cycles
- -40 to 125°C Operating temperature range
Applications
Sensing & Instrumentation, Automotive, Commercial, Industrial
Technical Specifications
Tru-Loc Series
4Positions
10-838351-002 Stamped and Formed RADSOK Socket Contacts
Plug
-
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
