Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BICS-12L
Newark Part No.44AM6444
Product RangeGuardXcel Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 10+ | $0.768 |
| 25+ | $0.711 |
| 50+ | $0.654 |
| 100+ | $0.623 |
| 250+ | $0.594 |
| 500+ | $0.548 |
| 1000+ | $0.537 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BICS-12L
Newark Part No.44AM6444
Product RangeGuardXcel Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min5mm
Cable Diameter Max9mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourLight Gray
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
9mm
Gland Colour
Light Gray
Product Range
GuardXcel Series
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
