Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-CSJM30
Newark Part No.67R2308
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-CSJM30
Newark Part No.67R2308
Technical Datasheet
Thread SizeM30 x 2
Cable Diameter Min15mm
Cable Diameter Max19mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP65, IP67
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M30 x 2
Cable Diameter Max
19mm
Gland Colour
-
Product Range
-
Cable Diameter Min
15mm
Cable Gland Material
Brass
IP / NEMA Rating
IP65, IP67
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate