Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP3A04Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM5465
Product RangeePower-Lite Series
Your Part Number
96 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.030 |
Price for:Each
Minimum: 1
Multiple: 1
$30.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP3A04Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM5465
Product RangeePower-Lite Series
Product RangeePower-Lite Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating860VAC
Current Rating70A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ePower-Lite Series
No. of Contacts
3Contacts
Connector Body Material
Plastic Body
Contact Plating
-
IP Rating
IP67, IP69K
Current Rating
70A
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin
Contact Material
-
IP Rating
IP67, IP69K
Voltage Rating
860VAC
SVHC
No SVHC (21-Jan-2025)
Alternatives for ELP3A04
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
