Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4SFC0DMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AK3025
Product RangeAmphe-PV H4 Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.760 |
| 25+ | $1.630 |
| 50+ | $1.510 |
| 100+ | $1.440 |
| 250+ | $1.370 |
| 500+ | $1.260 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4SFC0DMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80AK3025
Product RangeAmphe-PV H4 Plus Series
Photovoltaic / Solar Connector TypeFemale Cable Coupler
KeyingPlus
Connector MountingCable Mount
IP RatingIP68
IP RatingIP68
Wire Size AWG Max-
Current Rating-
Voltage Rating1.5kV
Product RangeAmphe-PV H4 Plus Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP68
Current Rating
-
Product Range
Amphe-PV H4 Plus Series
Keying
Plus
IP Rating
IP68
Wire Size AWG Max
-
Voltage Rating
1.5kV
SVHC
To Be Advised
Alternatives for H4SFC0DM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
