Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4SMC4DMSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK0349
Product RangeAmphe-PV H4 Plus Series
Your Part Number
788 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.730 |
| 25+ | $2.480 |
| 50+ | $2.420 |
| 100+ | $2.370 |
| 250+ | $2.170 |
| 500+ | $2.090 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4SMC4DMSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK0349
Product RangeAmphe-PV H4 Plus Series
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingMinus
Connector MountingCable Mount
IP RatingIP68
IP RatingIP68
Wire Size AWG Max12AWG
Current Rating20A
Voltage Rating1.5kV
Product RangeAmphe-PV H4 Plus Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
IP Rating
IP68
Current Rating
20A
Product Range
Amphe-PV H4 Plus Series
Keying
Minus
IP Rating
IP68
Wire Size AWG Max
12AWG
Voltage Rating
1.5kV
SVHC
To Be Advised
Alternatives for H4SMC4DMS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
