Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCP013ALS1Copy
Newark Part No.91Y7116
Product RangeUPC
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCP013ALS1Copy
Newark Part No.91Y7116
Product RangeUPC
Product RangeUPC
Voltage Rating1kV
Current Rating250A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
UPC
Voltage Rating
1kV
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Gender
Plug
Current Rating
250A
Contact Termination Type
Crimp
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
