Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S17WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84Y6353
Product RangeMIL-DTL-38999 III & IV
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.400 |
| 5+ | $79.530 |
| 10+ | $75.980 |
| 25+ | $70.690 |
| 50+ | $64.320 |
| 100+ | $60.080 |
| 250+ | $58.680 |
Price for:Each
Minimum: 1
Multiple: 1
$83.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/38S17WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84Y6353
Product RangeMIL-DTL-38999 III & IV
Connector Shell Size17
Cable Diameter Max15.6mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 III & IV
For Use WithCircular Connectors, Olive Drab Cadmium
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminium
For Use With
Circular Connectors, Olive Drab Cadmium
SVHC
To Be Advised
Cable Diameter Max
15.6mm
Product Range
MIL-DTL-38999 III & IV
RoHS Phthalates Compliant
To Be Advised
Alternatives for M85049/38S17W
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
