Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-09ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM6797
Product RangeMIL-85049 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.430 |
| 5+ | $30.320 |
| 10+ | $28.900 |
| 25+ | $27.630 |
| 50+ | $26.100 |
| 100+ | $24.740 |
Price for:Each
Minimum: 1
Multiple: 1
$32.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/39-09ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.16AM6797
Product RangeMIL-85049 Series
Connector Shell Size9
Cable Diameter Max2.49mm
Strain Relief MaterialAluminium
Product RangeMIL-85049 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminium
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
2.49mm
Product Range
MIL-85049 Series
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
