Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-21W02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK3379
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.180 |
| 25+ | $122.170 |
| 50+ | $119.390 |
| 100+ | $116.070 |
| 250+ | $112.740 |
Price for:Each
Minimum: 1
Multiple: 1
$127.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-21W02Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK3379
Connector Shell Size21
Cable Diameter Max16.26mm
Strain Relief MaterialAluminium Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Cable Diameter Max
16.26mm
Product Range
-
SVHC
To Be Advised
Alternatives for M85049/88-21W02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
