Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-23W03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK3382
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.940 |
| 25+ | $118.100 |
| 50+ | $115.420 |
| 100+ | $112.190 |
| 250+ | $108.980 |
Price for:Each
Minimum: 1
Multiple: 1
$122.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoM85049/88-23W03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80AK3382
Connector Shell Size23
Cable Diameter Max24.13mm
Strain Relief MaterialAluminium Alloy
Product Range-
For Use WithMIL-DTL 38999 Series III & IV Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminium Alloy
For Use With
MIL-DTL 38999 Series III & IV Connectors
Cable Diameter Max
24.13mm
Product Range
-
SVHC
To Be Advised
Alternatives for M85049/88-23W03
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
