Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoMS3474W12-3PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AK1867
Product RangeMS3474 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.050 |
| 5+ | $56.400 |
| 10+ | $53.990 |
| 25+ | $51.860 |
| 50+ | $49.740 |
| 100+ | $47.880 |
Price for:Each
Minimum: 1
Multiple: 1
$59.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INTERCONNECT INDIA
Manufacturer Part NoMS3474W12-3PCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.62AK1867
Product RangeMS3474 Series
Military SpecificationMIL-DTL-26482 Series II
Product RangeMS3474 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts3Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement12-3
Connector Body MaterialAluminium Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion & Fluid Resistant
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
12-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion & Fluid Resistant
Product Range
MS3474 Series
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Alternatives for MS3474W12-3P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
