Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-12-10PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15J8179
Product Range62GB
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.740 |
| 5+ | $30.260 |
| 10+ | $28.920 |
| 25+ | $26.900 |
| 50+ | $24.480 |
| 100+ | $22.870 |
| 250+ | $22.330 |
Price for:Each
Minimum: 1
Multiple: 1
$31.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-12-10PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15J8179
Product Range62GB
Connector Shell Size12
Cable Diameter Max-
Strain Relief MaterialAluminium
Product Range62GB
For Use WithMiniature Bayonet Lock Connectors
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminium
For Use With
Miniature Bayonet Lock Connectors
Cable Diameter Max
-
Product Range
62GB
SVHC
No SVHC (10-Jun-2022)
Alternatives for 62GB-585-12-10P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
