Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-03BFFB-QL8AP0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76AH4494
Product RangeX-Lok Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.660 |
| 5+ | $19.690 |
| 10+ | $18.810 |
| 25+ | $17.500 |
| 50+ | $15.930 |
| 100+ | $14.880 |
| 250+ | $14.530 |
Price for:Each
Minimum: 1
Multiple: 1
$20.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAD-03BFFB-QL8AP0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76AH4494
Product RangeX-Lok Series
Product RangeX-Lok Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeScrew Socket
Coupling StylePush Lock
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Product Range
X-Lok Series
No. of Contacts
3Contacts
Coupling Style
Push Lock
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP67
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
SVHC
To Be Advised
Alternatives for AD-03BFFB-QL8AP0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
