Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PMMS-SS8E15Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AK2610
Product RangeM Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $13.720 |
| 5+ | $13.220 |
| 10+ | $12.700 |
| 25+ | $12.010 |
| 50+ | $11.510 |
| 100+ | $11.040 |
| 250+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-05PMMS-SS8E15Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AK2610
Product RangeM Series
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
5.9"
SVHC
No SVHC (17-Jan-2023)
Connector Type B
Free End
Cable Length - Metric
150mm
Product Range
M Series
Technical Docs (2)
Alternatives for M12A-05PMMS-SS8E15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
