Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17PFFP-SF8001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AJ1883
Product RangeM Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
| 5+ | $26.760 |
| 10+ | $26.510 |
| 25+ | $23.170 |
| 50+ | $22.200 |
| 100+ | $19.270 |
| 250+ | $18.380 |
Price for:Each
Minimum: 1
Multiple: 1
$26.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A-17PFFP-SF8001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AJ1883
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions17 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel PCB Mount
Sensor Connector MountingStraight Panel PCB Mount
IP / NEMA RatingIP68, IP69K
Connector Coding-
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating1.5A
SVHCTo Be Advised
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
Sensor Connector Mounting
Straight Panel PCB Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
1.5A
Sensor Connector Size
M12
No. of Positions
17 Positions
Sensor Connector Mounting
Straight Panel PCB Mount
IP / NEMA Rating
IP68, IP69K
Connector Body Material
Thermoplastic Body
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
