Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AML-SD002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM9037
Product RangeM Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $44.610 |
| 5+ | $41.120 |
| 10+ | $39.260 |
| 25+ | $37.010 |
| 50+ | $34.530 |
| 100+ | $34.130 |
| 250+ | $33.710 |
Price for:Each
Minimum: 1
Multiple: 1
$44.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM12A12ML-12AML-SD002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AM9037
Product RangeM Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions12 Positions
Cable Length - Metric2m
Cable Length - Imperial6.5ft
Product RangeM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
12 Positions
Cable Length - Imperial
6.5ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
M12 Plug
Cable Length - Metric
2m
Product Range
M Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
