Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM5-04PFFP-SF7001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30AK6654
Your Part Number
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.150 |
| 50+ | $28.610 |
| 100+ | $26.530 |
| 250+ | $24.900 |
| 500+ | $23.510 |
Price for:Each
Minimum: 1
Multiple: 1
$31.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM5-04PFFP-SF7001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30AK6654
Product Range-
Sensor Connector SizeM5
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIPX7
Connector CodingN Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1A
Voltage Rating60VDC
SVHCTo Be Advised
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IPX7
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M5
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
N Coded
Contact Material
Copper Alloy
Current Rating
1A
SVHC
To Be Advised
Alternatives for M5-04PFFP-SF7001
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
