Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoM8-08PFFT-EE0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AJ4165
Product RangeM Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 10+ | $9.780 |
| 25+ | $9.280 |
| 50+ | $8.650 |
| 100+ | $8.150 |
| 250+ | $7.480 |
| 500+ | $7.330 |
| 1000+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM8-08PFFT-EE0001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AJ4165
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA Rating-
Connector Coding-
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1.5A
Voltage Rating30V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
IP / NEMA Rating
-
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M8
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
1.5A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for M8-08PFFT-EE0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
