Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08BMMD-SL8001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AH8834
Product RangeM Series
Your Part Number
245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.810 |
| 5+ | $44.070 |
| 10+ | $42.080 |
| 25+ | $39.660 |
| 50+ | $37.020 |
| 100+ | $36.570 |
| 250+ | $36.130 |
Price for:Each
Minimum: 1
Multiple: 1
$47.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS-08BMMD-SL8001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AH8834
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector CodingX Coded
Connector Body MaterialMetallised Thermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating500A
Voltage Rating60VDC
SVHCTo Be Advised
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP68
Connector Body Material
Metallised Thermoplastic Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
Copper Alloy
Current Rating
500A
SVHC
To Be Advised
Alternatives for MSXS-08BMMD-SL8001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
