Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoSPMD-10PFMC-QSD7001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM8785
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.720 |
| 5+ | $41.190 |
| 10+ | $39.180 |
| 25+ | $37.170 |
| 50+ | $34.570 |
| 100+ | $34.160 |
| 250+ | $33.730 |
Price for:Each
Minimum: 1
Multiple: 1
$44.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoSPMD-10PFMC-QSD7001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM8785
Product Range-
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts11Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper
Contact PlatingGold
IP RatingIP67
IP RatingIP67
Voltage Rating600V
Current Rating50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Contacts
11Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
IP Rating
IP67
Current Rating
50A
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Crimp Pin
Contact Material
Copper
IP Rating
IP67
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
