Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/19-9W02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74R6886
Product RangeM85049 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $75.600 |
| 50+ | $70.550 |
| 100+ | $69.720 |
| 250+ | $68.880 |
Price for:Each
Minimum: 25
Multiple: 25
$1,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/19-9W02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74R6886
Product RangeM85049 Series
Connector Shell Size9/A
Cable Diameter Max6.35mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9/A
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
6.35mm
Product Range
M85049 Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
