Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/60-2G22N.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P3842
Product RangeM85049 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 25+ | $30.500 |
| 50+ | $27.750 |
| 100+ | $25.920 |
| 250+ | $25.320 |
Price for:Each
Minimum: 25
Multiple: 25
$762.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/60-2G22N.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P3842
Product RangeM85049 Series
Connector Shell Size22
Cable Diameter Max36.65mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
22
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-26482 Series II and MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
36.65mm
Product Range
M85049 Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
