Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/85-10W02..Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P7086
Product RangeM85049 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 25+ | $69.080 |
| 50+ | $64.480 |
| 100+ | $63.710 |
| 250+ | $62.940 |
Price for:Each
Minimum: 25
Multiple: 25
$1,727.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/85-10W02..Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P7086
Product RangeM85049 Series
Connector Shell Size10 / 11
Cable Diameter Max8.13mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
10 / 11
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
8.13mm
Product Range
M85049 Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
