Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-9P03Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AJ2956
Product RangeM85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $62.780 |
| 50+ | $58.590 |
| 100+ | $57.890 |
| 250+ | $57.200 |
Price for:Each
Minimum: 25
Multiple: 25
$1,569.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-9P03Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AJ2956
Product RangeM85049 Series
Connector Shell Size9 / A
Cable Diameter Max6.35mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9 / A
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
6.35mm
Product Range
M85049 Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
