Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV22GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK9856
Product RangeUSB3CFTV Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $690.020 |
| 2+ | $676.220 |
| 5+ | $662.420 |
Price for:Each
Minimum: 1
Multiple: 1
$690.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV22GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.70AK9856
Product RangeUSB3CFTV Series
USB Connector Convert FromUSB Type C Plug
USB Connector Convert ToUSB Type C Receptacle
USB StandardUSB 3.2
IP RatingIP68
Product RangeUSB3CFTV Series
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
USB Connector Convert From
USB Type C Plug
USB Standard
USB 3.2
Product Range
USB3CFTV Series
Contact Plating
-
USB Connector Convert To
USB Type C Receptacle
IP Rating
IP68
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
