Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHRPM-A-350S-05-ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AK7595
Product RangeHRPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.100 |
| 25+ | $129.550 |
| 50+ | $126.460 |
| 100+ | $122.760 |
| 250+ | $119.060 |
Price for:Each
Minimum: 1
Multiple: 1
$135.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHRPM-A-350S-05-ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AK7595
Product RangeHRPM Series
Supply Voltage DC Min4.5V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max5.5V
Sensor TerminalsConnector
Shaft TypeMagnet
Contact TypeNon-Contact
Sensor HousingFlange Mount
Electrical Angle350°
Output ConfigurationVoltage
Linearity± 1%
Supply Voltage5VDC
Supply Current12mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHRPM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Shaft Type
Magnet
Sensor Housing
Flange Mount
Output Configuration
Voltage
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
HRPM Series
Sensor Type
Hall-Effect Rotary Position Sensor
Sensor Terminals
Connector
Contact Type
Non-Contact
Electrical Angle
350°
Linearity
± 1%
Supply Current
12mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for HRPM-A-350S-05-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
