Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoTSDA-A-IR090-HM-CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.97AK8043
Product RangeTSDA Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.130 |
| 5+ | $194.280 |
| 10+ | $183.620 |
| 25+ | $174.140 |
Price for:Each
Minimum: 1
Multiple: 1
$206.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoTSDA-A-IR090-HM-CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.97AK8043
Product RangeTSDA Series
Sensor Output TypeAnalogue
Supply Voltage DC Min8V
Supply Voltage DC Max30V
Beam Angle90°
Beam Angle90°
Output Current-
Output Voltage4.5V
Product RangeTSDA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Max
30V
Beam Angle
90°
Output Voltage
4.5V
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
8V
Beam Angle
90°
Output Current
-
Product Range
TSDA Series
Alternatives for TSDA-A-IR090-HM-C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
