0
0 Items$0.00

Amphenol RF Enables IoT

Amphenol RF is a leading interconnect supplier of radio frequency (RF) modules and devices used across IoT applications - connecting anyone, anywhere, anytime

Expertly Engineered, Superior Performance...

Amphenol RF is a leading interconnect supplier of radio frequency (RF) modules and devices used across IoT applications - connecting anyone, anywhere, anytime. These expertly engineered products provide superior RF performance and are ideal for M2M technologies including wireless monitoring, mesh networking, telemetry systems, and automated industrial control applications. The IoT product lines offered by Amphenol RF provide practical solutions for designers and engineers, and are available in a variety of sizes enabling everything from wearable technology to wireless base stations.

Applications

Smart Cities

Home Automation

Transportation

Wearables

Energy Management

Smart Factories

Recommended Products

AMC Connector Series

AMC Connector Series

Micro-coaxial connector with a low-profile (2.5mm) and small footprint (3mm x 3mm).

Main Features

  • Supports high frequency transmission from DC to 6 GHz
  • Ideal for applications where space and weight are a concern
  • Easy snap on/off mating
  • Surface mount allows for higher PC board densities and higher PCB placement

Browse Connectors

Browse Cable Assemblies

BNC Connector Series

BNC Connector Series

Invented by Amphenol, the BNC series features a bayonet coupling system allowing for quick connect and disconnect.

Main Features

  • Bayonet coupling mechanism allows for quick mating/unmating
  • Designed for both 50 and 75 Ohm applications
  • Four grades of connectors available

Browse Connectors

Browse Adapters

Browse Cable Assemblies

MCX Connector Series

MCX Connector Series

The MCX series features secure, fast and easy snap-on/snap-off coupling, with broadband capability.

Main Features

  • Broadband performance with low reflection DC to 6 GHz
  • Quick connect/disconnect snap on mating for reduced installation time
  • Accommodates a wide range of miniature RG flexible semi-rigid coaxial cables

Browse Connectors

Browse Adapters

Browse Cable Assemblies

SMA Connector Series

SMA Connector Series

SMA connectors offer high performance in a threaded, compact design, excellent for antenna and base station applications.

Main Features

  • Through hole and traditional edge launch options available
  • Available for multiple PCB thicknesses
  • Custom solutions for optimization to customer-specific PCB launches

Browse Connectors

Browse Adapters

Browse Cable Assemblies

TNC Connector Series

TNC Connector Series

The TNC is a miniature, threaded series with a constant 50 ohm impedance and a frequency range of DC - 11 GHz.

Main Features

  • Ideal for high-vibration applications
  • Available in both standard and reverse polarity interfaces
  • Performs in DC - 11 GHz operations

Browse Connectors

Browse Adapters

Browse Cable Assemblies

N-Type Connector Series

N-Type Connector Series

N-Type connectors are durable, medium-size RF connectors used in many military and commercial wireless applications.

Main Features

  • Accommodates a wide range of coaxial cables
  • Broad line of military, industrial, and commercial grade products available
  • Straight and right angle configurations

Browse Connectors

Browse Adapters

Browse Cable Assemblies