Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No000-46650-51RFXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59M5679
Your Part Number
252 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
| 10+ | $8.890 |
| 25+ | $8.120 |
| 50+ | $7.770 |
| 100+ | $7.440 |
| 250+ | $6.630 |
| 500+ | $6.470 |
| 1000+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No000-46650-51RFXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59M5679
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Coaxial Cable Type-
Operating Frequency Max4GHz
Frequency Max4GHz
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Frequency Max
4GHz
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Operating Frequency Min
0GHz
Operating Frequency Max
4GHz
Connector Gender
Plug
Product Range
-
Alternatives for 000-46650-51RFX
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
