Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-127-011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK2155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $112.150 |
| 50+ | $106.060 |
| 100+ | $101.180 |
| 250+ | $92.040 |
Price for:Each
Minimum: 25
Multiple: 25
$2,803.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-127-011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62AK2155
Connector to ConnectorSMPM Plug to SMPM Plug
Cable Length - Metric279.4mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Plug
Connector Type BSMPM Plug
Impedance50ohm
Product Range-
Technical Specifications
Connector to Connector
SMPM Plug to SMPM Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Plug
Product Range
-
Cable Length - Metric
279.4mm
Connector Type A
SMPM Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
