Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-128-008Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK2172
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $113.210 |
| 50+ | $107.050 |
| 100+ | $102.130 |
| 250+ | $92.900 |
Price for:Each
Minimum: 25
Multiple: 25
$2,830.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-128-008Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK2172
Cable Length - Imperial8"
Connector to ConnectorSMPM Plug to 90° SMPM Plug
Cable Length - Metric203.2mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMPM Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
8"
Cable Length - Metric
203.2mm
Connector Type A
SMPM Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Plug to 90° SMPM Plug
Coaxial Cable Type
T-Flex 405
Connector Type B
SMPM Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
