Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-130M150Copy
Newark Part No.14AC2327
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $68.270 |
| 50+ | $63.680 |
| 100+ | $61.610 |
| 250+ | $58.270 |
Price for:Each
Minimum: 25
Multiple: 1
$1,706.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-130M150Copy
Newark Part No.14AC2327
Connector to ConnectorBNC Plug to HD BNC Plug
Cable Length - Imperial59.05"
Cable Length - Metric1.5m
Coaxial Cable TypeBelden 1855A
Connector Type AHD-BNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to HD BNC Plug
Cable Length - Metric
1.5m
Connector Type A
HD-BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
59.05"
Coaxial Cable Type
Belden 1855A
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
