Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-206-006Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AK9243
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.940 |
| 50+ | $39.400 |
| 100+ | $36.490 |
| 250+ | $34.230 |
| 500+ | $32.290 |
Price for:Each
Minimum: 1
Multiple: 1
$42.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-206-006Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AK9243
Cable Length - Imperial6"
Connector to ConnectorBNC Bulkhead Jack to MMCX Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Connector Type ABNC Bulkhead Socket
Connector Type BMMCX Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
BNC Bulkhead Socket
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Bulkhead Jack to MMCX Plug
Coaxial Cable Type
RG174
Connector Type B
MMCX Straight Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Alternatives for 095-850-206-006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
