Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-227M300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH3829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $130.590 |
| 50+ | $123.490 |
| 100+ | $117.820 |
| 250+ | $107.170 |
Price for:Each
Minimum: 25
Multiple: 25
$3,264.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-227M300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH3829
Cable Length - Imperial9.8ft
Connector to ConnectorTNC Plug to TNC Jack
Cable Length - Metric3m
Coaxial Cable TypeLMR-400
Connector Type ATNC Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Jack
Coaxial Cable Type
LMR-400
Connector Type B
TNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
