Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-230M200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH3855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $91.620 |
| 50+ | $85.710 |
| 100+ | $80.990 |
| 250+ | $72.120 |
Price for:Each
Minimum: 25
Multiple: 25
$2,290.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-230M200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH3855
Connector to ConnectorTNC RP Plug to TNC RP Jack
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeLMR-400
Connector Type ATNC RP Plug
Connector Type BTNC RP Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
TNC RP Plug to TNC RP Jack
Cable Length - Metric
2m
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6.6ft
Coaxial Cable Type
LMR-400
Connector Type B
TNC RP Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
