Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-246-120Copy
Newark Part No.61AH2856
Your Part Number
5 In Stock
| Quantity | Price |
|---|---|
| 25+ | $51.110 |
| 50+ | $47.690 |
| 100+ | $46.140 |
| 250+ | $43.640 |
Price for:Each
Minimum: 25
Multiple: 1
$1,277.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-246-120Copy
Newark Part No.61AH2856
Cable Length - Imperial120"
Cable Length - Metric3m
Coaxial Cable TypeRG58
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
120"
Coaxial Cable Type
RG58
Jacket Color
-
SVHC
Lead
Cable Length - Metric
3m
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
