Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306-036Copy
Newark Part No.61AK8255
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $89.240 |
| 50+ | $84.390 |
| 100+ | $80.510 |
| 250+ | $73.230 |
Price for:Each
Minimum: 25
Multiple: 1
$2,231.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306-036Copy
Newark Part No.61AK8255
Connector to ConnectorTNC RP Plug to TNC Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeLMR-240-UF
Connector Type ATNC RP Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
TNC RP Plug to TNC Plug
Cable Length - Metric
914.4mm
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
LMR-240-UF
Connector Type B
TNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
