Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-335-018Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN3399
Product Range95-850-335-XXX Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $88.780 |
| 5+ | $83.730 |
| 10+ | $79.310 |
| 25+ | $77.300 |
| 50+ | $69.310 |
Price for:Each
Minimum: 1
Multiple: 1
$88.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-335-018Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN3399
Product Range95-850-335-XXX Series
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG58 High Flex
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Product Range95-850-335-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG58 High Flex
Connector Type B
TNC Plug
Product Range
95-850-335-XXX Series
Cable Length - Metric
457.2mm
Connector Type A
TNC Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
