Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-545M100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AJ3132
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $31.580 |
| 50+ | $29.460 |
| 100+ | $28.500 |
| 250+ | $26.960 |
Price for:Each
Minimum: 25
Multiple: 25
$789.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-545M100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AJ3132
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Color-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Cable Length - Metric
1m
Connector Type A
MCX Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG174
Connector Type B
MCX Plug
Jacket Color
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
