Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-575-011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN3843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $58.620 |
| 50+ | $55.830 |
| 100+ | $52.660 |
Price for:Each
Minimum: 25
Multiple: 25
$1,465.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-575-011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AN3843
Cable Length - Imperial11"
Cable Length - Metric279.4mm
Coaxial Cable TypeRG174
Connector Type AMCX Straight Plug
Connector Type BN Type Straight Bulkhead Jack
Jacket ColorBlack
Product Range-
Technical Specifications
Cable Length - Imperial
11"
Coaxial Cable Type
RG174
Connector Type B
N Type Straight Bulkhead Jack
Product Range
-
Cable Length - Metric
279.4mm
Connector Type A
MCX Straight Plug
Jacket Color
Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
