Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-576-004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05AN3851
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $58.000 |
| 50+ | $55.240 |
| 100+ | $52.110 |
Price for:Each
Minimum: 25
Multiple: 25
$1,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-576-004Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05AN3851
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable TypeRG174
Connector Type AMCX Right Angle Plug
Connector Type BN Type Straight Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4"
Coaxial Cable Type
RG174
Connector Type B
N Type Straight Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
101.6mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
