Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-583-011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN7306
Product Range95-900-583 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $45.250 |
| 50+ | $42.090 |
| 100+ | $38.730 |
| 500+ | $34.830 |
Price for:Each
Minimum: 25
Multiple: 25
$1,131.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-583-011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN7306
Product Range95-900-583 Series
Cable Length - Imperial11"
Cable Length - Metric279.4mm
Coaxial Cable TypeRG174
Connector Type AMMCX Plug
Connector Type BTNC RP Bulkhead Jack
Jacket Color-
Product Range95-900-583 Series
Technical Specifications
Cable Length - Imperial
11"
Coaxial Cable Type
RG174
Connector Type B
TNC RP Bulkhead Jack
Product Range
95-900-583 Series
Cable Length - Metric
279.4mm
Connector Type A
MMCX Plug
Jacket Color
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
