Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-601-010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN1427
Product Range095-900-601-XXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $44.870 |
| 50+ | $41.730 |
| 100+ | $38.400 |
| 500+ | $34.550 |
Price for:Each
Minimum: 25
Multiple: 1
$1,121.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-601-010Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN1427
Product Range095-900-601-XXX Series
Cable Length - Imperial10"
Cable Length - Metric254mm
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-601-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10"
Coaxial Cable Type
RG316
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
254mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
095-900-601-XXX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
