Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-603-009Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN1456
Product Range095-900-603-XXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $45.090 |
| 50+ | $41.920 |
| 100+ | $38.560 |
| 500+ | $34.710 |
Price for:Each
Minimum: 25
Multiple: 25
$1,127.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-603-009Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN1456
Product Range095-900-603-XXX Series
Cable Length - Imperial9"
Cable Length - Metric228.6mm
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-603-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
9"
Coaxial Cable Type
RG316
Connector Type B
TNC RP Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
228.6mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
095-900-603-XXX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
