Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-609-004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN1129
Product Range095-900-609 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $48.070 |
| 50+ | $45.870 |
| 100+ | $43.640 |
Price for:Each
Minimum: 25
Multiple: 25
$1,201.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-609-004Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN1129
Product Range095-900-609 Series
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable TypeRG178
Connector Type AMCX Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-609 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4"
Coaxial Cable Type
RG178
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
101.6mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
095-900-609 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
