Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-630-011Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN3639
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $49.720 |
| 50+ | $47.510 |
| 100+ | $44.940 |
Price for:Each
Minimum: 25
Multiple: 25
$1,243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-630-011Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN3639
Cable Length - Imperial11"
Cable Length - Metric279.4mm
Connector Type AMCX Right Angle Plug
Connector Type BRP SMA Bulkhead Jack
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
11"
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
279.4mm
Connector Type B
RP SMA Bulkhead Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
